onsemi MC14490DW

Serial In Parallel Out, 4000/14000/40000 Series, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14490DW.

Electro Sonic

Datasheet11 pages19 years ago

IHS

Augswan

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MC14490DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.53
Stock
107,081
589,876
589,876
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Propagation Delay
740 ns
740 ns
740 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Counter/Divider Single 4-Bit Async Binary Down Automotive 16-Pin SOIC W T/R
MC14569BDWG DUAL DIVIDE-BY-N COUNTER, SERIAL/PARALLEL, 3 TO 18 V, 16-PIN SOIC W
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Analog DevicesSW06GS
IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
Analog DevicesADG509FBRW-REEL
IC MULTIPLEXER DUAL 4X1 16SOIC
Analog DevicesADG508FBRW
IC MULTIPLEXER 8X1 16SOIC / Circuit IC Switch 16-SOIC

Descriptions

Descriptions of onsemi MC14490DW provided by its distributors.

Serial In Parallel Out, 4000/14000/40000 Series, CMOS, PDSO16
Logic- Hex Bounce Eliminator LOG CMOS BOUNCE ELIMINTR
Eliminator 16-Pin SOIC W Rail
IC ELIMINATOR BOUNCE HEX 16SOIC
LOGIC CIRCUIT, CMOS, PDSO16
MC14490DW MOT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14490 DW