Analog Devices SW06GS

IC Switch Quad SPST 16SOIC / Circuit IC Switch 16-SOIC
$ 2.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SW06GS.

Augswan

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SW06GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 6.703
$ 6.703
Stock
104,975
115,221
115,221
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
700 ns
700 ns
Turn-Off Delay Time
-
500 ns
500 ns
Min Supply Voltage
-
0 V
0 V
Max Supply Voltage
36 V
36 V
36 V
Max Supply Current
-
9 mA
9 mA
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

DG333A Series SPDT 22 V 25 Ohm SMT Precision CMOS Analog Switch - SOIC-20W
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16

Descriptions

Descriptions of Analog Devices SW06GS provided by its distributors.

IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
SOIC-16 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 16-Pin SOIC W Tube
The SW06 is a four channel single-pole, single-throw analog switch that employs both bipolar and ion-implanted FET devices. The SW06 FET switches use bipolar digital logic inputs which are more resistant to static electricity than CMOS devices. Ruggedness and reliability are inherent in the SW06 design and construction technology. Increased reliability is complemented by excellent electrical specifications. Potential error sources are reduced by minimizing "ON" resistance and controlling leakage currents at high temperatures. The switching FET exhibits minimal RON variation over a 20 V analog signal range and with power supply voltage changes. Operation from a single positive power supply voltage is possible. With V+ = 36 V, V- = 0 V, the analog signal range will extend from ground to +32 V. PNP logic inputs are TTL and CMOS compatible to allow the SW06 to upgrade existing designs. The logic "0" and logic "1" input currents are at microampere levels reducing loading on CMOS and TTL logic.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-06GS