Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC4051ADWR2G

74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4051ADWR2G.

IHS

Datasheet18 pages5 years ago

HQonline

Master Electronics

Augswan

TME

Inventory History

3 month trend:
-0.47%

CAD Models

Download onsemi MC74HC4051ADWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.485
Stock
436,794
384,146
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
25 mA
25 mA
High Level Output Current
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
8
8

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC74HC4051ADWR2G provided by its distributors.

74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
300Ω 8 SP8T single pole eight throw SOIC-16-300mil Analog Switches, Multiplexers ROHS
Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC W T/R
ANALOGUE MUX/DEMUX, 1 CH, 8: 1, WSOIC-16; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 190ohm; Supply Voltage Range: 2V to 12V; Analogue Multiplexer Case: WSOIC; No. of Pins: 16Pins; Oper

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd