Analog Devices ADG509FBRW-REEL

IC Multiplexer Dual 4X1 16SOIC

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG509FBRW-REEL.

Arrow Electronics

Datasheet20 pages16 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 8.31
Stock
65,370
207,984
Authorized Distributors
0
6
Case/Package
SOIC W
SOIC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
230 ns
Turn-Off Delay Time
-
130 ns
Min Supply Voltage
-
10.8 V
Max Supply Voltage
-
16.5 V
Max Supply Current
-
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
-
Number of Bits
-
-

Related Parts

Analog DevicesADG439FBRW
Analog Multiplexer Dual 4:1 16-Pin SOIC W Tube
MC14569BDWG DUAL DIVIDE-BY-N COUNTER, SERIAL/PARALLEL, 3 TO 18 V, 16-PIN SOIC W
MC14569BDWR2G DUAL DIVIDE-BY-N COUNTER, SERIAL/PARALLEL,3 TO 18V,16-PIN SOIC W
MC14520BDWG DUAL 4-STAGE BINARY COUNTER, UP COUNTER, 3 TO 18 V, 16-PIN SOIC W
Analog DevicesADG508FBRW
IC MULTIPLEXER 8X1 16SOIC / Circuit IC Switch 16-SOIC
Analog DevicesSW06GS
IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC

Descriptions

Descriptions of Analog Devices ADG509FBRW-REEL provided by its distributors.

IC MULTIPLEXER DUAL 4X1 16SOIC
DIFFERENTIAL MUX,4 CHANNEL
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG509FBRWREEL