onsemi MC14099BDWG

4099 Tube 4000B ACTIVE (Last Updated: 2days ago) latch circuit 400ns 8.8mA 8.8mA 450ns 2.4mm
$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14099BDWG.

IHS

Datasheet8 pages11 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC14099BDWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.57
$ 0.489
Stock
108,812
162,821
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type, Latch, Shift Register
D-Type, Latch, Shift Register
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
400 ns
400 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCD4099BM
100¦ÌA 50ns 1 3V 18V 6.8mA Addressable,D-Type CD4000 1 6.8mA SOIC-16 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD4099BM96
CMOS 8-Bit Addressable Latch 16-SOIC -55 to 125
Texas InstrumentsCD4099BMT
CMOS 8-Bit Addressable Latch 16-SOIC -55 to 125
MC14044BDR2G QUAD LATCH, TRANSPARENT SR TYPE, 3 STATE, 3 TO 18 V, 16-PIN SOIC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC14099BDWG provided by its distributors.

4099 Tube 4000B ACTIVE (Last Updated: 2days ago) latch circuit 400ns 8.8mA 8.8mA 450ns 2.4mm
D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
MC14099BDWG OCTAL LATCH, ADDRESSABLE D TYPE, 3 - 18 V, 16-PIN SOIC
4000 Cmos, Smd, 4099, Soic16, 15V; Logic Family/Base Number:Mc14099; Latch Type:Addressable; Ic Output Type:Standard; Propagation Delay:150Ns; Output Current:8.8Ma; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Rohs Compliant: Yes |Onsemi MC14099BDWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd