Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4099BM96

D Latch, 4000/14000/40000 Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4099BM96.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+319%

CAD Models

Download Texas Instruments CD4099BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.804
$ 0.804
Stock
484,777
178,587
178,587
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
450 ns
450 ns
450 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
80 nA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4099BM96.

Related Parts

Texas InstrumentsCD4099BMT
CMOS 8-Bit Addressable Latch 16-SOIC -55 to 125
Texas InstrumentsCD4099BM
CMOS 8-Bit Addressable Latch 16-SOIC -55 to 125
Texas InstrumentsCD4042BDR
CMOS Quad Clocked 'D' Latch 16-SOIC -55 to 125
onsemiMC14175BD
Contains Lead Not Qualified Reset D-Type Flip Flop -55C~125C TA 20muA 5pF 3V~18V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD4099BM96 provided by its distributors.

D Latch, 4000/14000/40000 Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16
CMOS 8-Bit Addressable Latch 16-SOIC -55 to 125
Level Shifter, Non-Inverting, Standard, 1-Ch, 3V-18V, 6.8mA, Addressable D-Type CD4000, SOIC-16, SMD, Adhesive Mount, 1.5mm H
ICs, Latches Logic; Latch Type:Addressable; Output Current:6.8mA; Propagation Delay:50ns; No. of Bits:8bit; Output Type:Standard; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.