Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14044BDR2G

MC14044BDR2G Quad Latch, Transparent Sr Type, 3 State, 3 to 18 V, 16-PIN SOIC
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14044BDR2G.

IHS

Datasheet7 pages4 years ago

Master Electronics

onsemi

Verical

TME

Inventory History

3 month trend:
+3.92%

CAD Models

Download onsemi MC14044BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.31
$ 0.284
Stock
1,095,288
34,834,559
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Latch
Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
350 ns
350 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
6 nA
6 nA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4044BD
CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4044BDR
CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4043BDR
CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16

Descriptions

Descriptions of onsemi MC14044BDR2G provided by its distributors.

MC14044BDR2G QUAD LATCH, TRANSPARENT SR TYPE, 3 STATE, 3 TO 18 V, 16-PIN SOIC
Latch Transparent 3-ST 4-CH SR-Type Automotive 16-Pin SOIC T/R
S-R Latch 4μA 60ns Non-Inverting Tri-State 4-Ch 3V 18V 8.8mA SOIC-16 SMD Adhesive Mount 1.75mm H
SR-LATCH, QUAD, TRI-STATE, SOIC-16; Logic Family / Base Number: MC14044; Latch Type: SR; IC Output Type: Tri State; Propagation Delay: 175ns; Output Current: -; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14044BDR2G.