Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14174BDR2G

Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14174BDR2G.

IHS

Datasheet7 pages5 years ago

LCSC

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
+4.91%

CAD Models

Download onsemi MC14174BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD40174BM
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsCD40174BM96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsCD74HCT174M96
High Speed CMOS Logic Hex D-Type Flip-Flop with eset 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi MC14174BDR2G provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
MC14174BDR2G HEX D TYPE FLIP FLOP IC, TTL, 3 - 18 V, 16-PIN SOIC
MC14174B Series 3 to 18 Vdc Hex D-Type Flip-Flop - SOIC-16
Tape & Reel (TR) 4174 e3 4000B flip flop 10mm 3V 120ns @ 15V 50pF 15.5MHz
Positive edge 20μA 120ns@ 15V,50pF Non-inverting Non-inverting 1 3V 18V 8.8mA Reset 4000 Single ended 5pF 8.8mA 15.5MHz SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
FLIPFLOP, D-TYPE, 160NS, SOIC-16; Logic Family / Base Number: MC14174; Flip-Flop Type: D; Propagation Delay: 160ns; Frequency: 15.5MHz; Output Current: -; Logic Case Style: SOIC; No. of Pins: 16Pins; Trigger Type: Positive Edge; IC Output Type: Non Inverted; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: MC141; Logic IC Base Number: 4174; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd