onsemi MC14081BCPG

AND 4081 e3 4000B logic gate circuit 100ns @ 15V 50pF 3.683mm 8.8mA 8.8mA 3.5V-11V
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14081BCPG.

IHS

Datasheet12 pages13 years ago

Upverter

_legacy Avnet

Augswan

Farnell

CAD Models

Download onsemi MC14081BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.504
$ 0.504
Stock
73,043
959,382
959,382
Authorized Distributors
3
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
300 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-18

Related Parts

Texas InstrumentsCD4081BE
AND Gate; CMOS; -0.5 to V; 100 mW; 5 pF (Typ.); DIP; -55 degC;
Texas InstrumentsCD4081BEE4
AND-GATE; DIP-14; CMOS LOGIC; -0.5 TO +20V; 100 MW; -65; +125; 5 PF (TYP.)
Texas InstrumentsCD4019BE
GATE, AND/OR; PDIP; QUAD AND/OR GATE LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
CMOS LOGIC, QUAD 2-INPUT AND GATE, PDIP-14, PB-FREE
74HC08 TC74HC Tube HC/UH logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~85C
LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85

Descriptions

Descriptions of onsemi MC14081BCPG provided by its distributors.

AND 4081 e3 4000B logic gate circuit 100ns @ 15V 50pF 3.683mm 8.8mA 8.8mA 3.5V-11V
CMOS LOGIC, QUAD 2-INPUT AND GATE, PDIP-14, PB-FREE
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
Gate Logic IC; Logic Type:Quad 2-Input AND Gate; Logic Family:4000 CMOS; Logic Base Number:14081; Output Current Max:2.25mA; Supply Voltage Min:3V; Supply Voltage Max:18V; Termination Type:DIP; Package/Case:14-PDIP; No. of Pins:14 ;RoHS Compliant: Yes
The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd