Texas Instruments CD4019BE

Gate, And/or; PDIP; Quad And/or Gate Logic; 20V; 500MW; -55; +125; 5 (typ.)
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4019BE.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-69.74%

CAD Models

Download Texas Instruments CD4019BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.598
Stock
8,551,819
41,995
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
AND, OR
AND, OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
120 ns
120 ns
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4019BE.

Related Parts

Texas InstrumentsCD4030BE
GATE, EXCLUSIVE-OR; PDIP; QUAD EXCLUSIVE-OR GATE LOGIC; 20V; 500MW; -55; +125
Texas InstrumentsCD4071BE
IC; PDIP; OR GATE FUNCTION LOGIC; 3 V TO 18 V; 500MW; -55; +125; 5; +265
Texas InstrumentsCD4081BE
AND Gate; CMOS; -0.5 to V; 100 mW; 5 pF (Typ.); DIP; -55 degC;
CMOS LOGIC, QUAD 2-INPUT OR GATE, PDIP-14, PB-FREE
CMOS LOGIC, QUAD 2-INPUT AND GATE, PDIP-14, PB-FREE
Quad 2-Input OR Gate High-Performance Silicon-Gate CMOS | IC GATE OR 4CH 2-INP 14DIP

Descriptions

Descriptions of Texas Instruments CD4019BE provided by its distributors.

GATE, AND/OR; PDIP; QUAD AND/OR GATE LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
CMOS Quad AND/O Select Gate 16-PDIP -55 to 125
AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16
Ic, Gate; Logic Family/Base Number:Cd4019; Logic Type:And/Or; Output Current:6.8Ma; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:16Pins; Logic Ic Family:Cd4000; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4019BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4019 BE
  • CD4019BE .
  • CD4019BE.
  • CD4019BE..