Texas Instruments CD4081BEE4

And-gate; DIP-14; Cmos Logic; -0.5 to +20V; 100 Mw; -65; +125; 5 Pf (typ.)
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4081BEE4.

Texas Instruments

Datasheet30 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Newark

Inventory History

3 month trend:
-96.13%

CAD Models

Download Texas Instruments CD4081BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.553
$ 0.553
Stock
71,538
948,614
948,614
Authorized Distributors
1
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4081BEE4.

Related Parts

Texas InstrumentsCD4081BE
AND Gate; CMOS; -0.5 to V; 100 mW; 5 pF (Typ.); DIP; -55 degC;
Texas InstrumentsCD4019BE
GATE, AND/OR; PDIP; QUAD AND/OR GATE LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85
IC GATE AND 4CH 2-INP 14DIP / Quad 2-Input AND Gate
onsemiMC74AC08N
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsCD74AC08E
4-ch, 2-input, 1.5-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4081BEE4 provided by its distributors.

AND-GATE; DIP-14; CMOS LOGIC; -0.5 TO +20V; 100 MW; -65; +125; 5 PF (TYP.)
4-ch 2-input 3-V to 18-V AND gate 14-PDIP -55 to 125
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.