onsemi MC14076BCPG

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin PDIP Tube
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14076BCPG.

IHS

Datasheet8 pages12 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14076BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.252
$ 0.154
Stock
125,296
29,341
Authorized Distributors
2
1
Case/Package
DIP
DIP
Number of Pins
16
-
Logic Function
D-Type
D-Type
Number of Elements
1
-
Number of Bits per Element
4
-
Propagation Delay
600 ns
600 ns
Frequency
1.8 MHz
1.8 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
-

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD4076BE
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-PDIP -55 to 125
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsCD40175BEE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Texas InstrumentsCD74HCT175E
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Tube
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 8muA 5pF 2V~6V

Descriptions

Descriptions of onsemi MC14076BCPG provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin PDIP Tube
ON SEMICONDUCTOR MC14076BCPG Shift Register, 1 Element, DIP, 16 Pins, 3 V, 18 V
Lead Free Master Reset D-Type CMOS Flip Flop -55C~125C TA 20muA 5pF 3V~18V
IC, 4000 CMOS, 4076, DIP16, 15V; Logic Family / Base Number: MC14076; Shift Register Function: -; No. of Elements: 1 Element; No. of Bits Per Element: 4bit; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Su
The MC14076B 4-Bit Register consists of four D-type flip-flops operating synchronously from a common clock. OR gated output-disable inputs force the outputs into a high-impedance state for use in bus organized systems. OR gated data-disable inputs cause the Q outputs to be fed back to the D inputs of the flip-flops. Thus they are inhibited from changing state while the clocking process remains undisturbed. An asynchronous master root is provided to clear all four flip-flops simultaneously independent of the clock or disable inputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14076BCPG.