onsemi MC14076BCP

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Rail
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14076BCP.

Upverter

Datasheet9 pages8 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14076BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.154
$ 0.252
Stock
10,984
114,788
Authorized Distributors
1
4
Case/Package
DIP
DIP
Number of Pins
-
16
Logic Function
D-Type
D-Type
Number of Elements
-
1
Number of Bits per Element
-
4
Propagation Delay
600 ns
600 ns
Frequency
1.8 MHz
1.8 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD4099BE
Latch, 8-Bit Addressable; Addressable Latch; 20 V; 500 mW; 5 pF (Typ.);
Texas InstrumentsCD4042BE
LATCH, CLOCKED D; PDIP; QUAD CLOCKED D LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
Texas InstrumentsCD4042BEE4
20¦ÌA 40ns , 1 3V 18V 6.8mA D-Type Transparent Latch CD4000 6.8mA PDIP-16 19.3mm*6.35mm*4.57mm
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 4mA 4mA 10pF 4.5V~5.5V
ON SEMICONDUCTOR MC74HC74ANG Flip-Flop, D, 17 ns, 35 MHz, 5.2 mA, DIP, 14 Pins

Descriptions

Descriptions of onsemi MC14076BCP provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Rail
D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
IC FLIP FLOP QUAD TYPE D 16-DIP
4000 CMOS, 4076, DIP16, 15V; Logic IC function:Quad D-Type Register (3-State); Logic IC family:4000 CMOS; Logic IC Base Number:4076; Case style:DIP; Temperature, operating range:-55°C to +125°C; Base number:14076; Gates, No. of:4; IC Generic number:4076; Inputs, No. of:1; Logic function number:4076; Pins, No. of:16; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, supply:15V; Voltage, supply max:15V; Voltage, supply min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd