Texas Instruments CD40175BEE4

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40175BEE4.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
-7.74%

CAD Models

Download Texas Instruments CD40175BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.567
$ 0.567
Stock
94,384
309,195
309,195
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
400 ns
500 ns
500 ns
Frequency
14 MHz
14 MHz
14 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40175BEE4.

Related Parts

4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsCD4076BE
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin PDIP Tube
Texas InstrumentsCD74HC173E
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD74HCT175E
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD40175BEE4 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
CMOS Quad D-Type Flip-Flop 16-PDIP -55 to 125
IC FF D-TYPE 1-ELE 4-BIT 16-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.