onsemi MC14025BF

NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14025BF.

IHS

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.336
Stock
125,041
144,598
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
14
Logic Function
NOR
NOR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
300 ns
300 ns
Low Level Output Current
-
4.2 mA
High Level Output Current
-
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-11-09

Descriptions

Descriptions of onsemi MC14025BF provided by its distributors.

NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
NOR Gate 3-Element 3-IN CMOS Automotive 14-Pin SO EIAJ Rail
MC14025BF, MOTOR DRIVERS / CONTROLLERS;
IC GATE NOR 3-INP
NOR GATE, 3-INPUT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd