onsemi MC14015BFEL

4015 Non-RoHS Compliant Tape & Reel (TR) 2011 shift register 170ns 3.75MHz 3V -55C~125C
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14015BFEL.

IHS

Datasheet8 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.395
$ 0.395
Stock
180,245
196,039
196,039
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
-
-
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Propagation Delay
750 ns
750 ns
750 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Texas InstrumentsCD4015BM96
320ns,160ns,120ns 2 2 3V 18V Serial to Parallel,Shift Register CD4000 SOIC-16 , 3.91mm*1.5mm
Texas InstrumentsCD4015BM
320ns,160ns,120ns 2 2 3V 18V Serial to Parallel,Shift Register CD4000 SOIC-16 3.91mm*1.5mm
Texas InstrumentsCD4021BM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
IC SHIFT REGSTR 8BIT CMOS 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
onsemiMC14014BD
4014 Non-RoHS Compliant Tube 1996 shift register 230ns 4000000Hz 3V -55C~125C
onsemiCD4021BCM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MC14015BFEL provided by its distributors.

4015 Non-RoHS Compliant Tape & Reel (TR) 2011 shift register 170ns 3.75MHz 3V -55C~125C
Shift Register Dual 4-Bit Serial to Parallel 16-Pin SO EIAJ T/R
Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16
IC SHIFT REGISTER DL 4B 16SOEIAJ
MC14015BFEL, MOTOR DRIVERS / CONTROLLERS;
IC SR PUSH-PULL 4BIT 16-SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd