onsemi CD4021BCM

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC N Rail
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4021BCM.

IHS

Datasheet7 pages24 years ago
Datasheet0 pages0 years ago

Farnell

Jameco

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CD4021BCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsCD4021BM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsCD4014BM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsCD4021BM96
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
onsemiMC14014BF
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
IC SHIFT REGSTR 8BIT CMOS 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive 16-Pin SO EIAJ T/R

Descriptions

Descriptions of onsemi CD4021BCM provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC N Rail
4021 RoHS Compliant Tube 4000B shift register 140ns 142.994995mg 16MHz 15V
FAIRCHILD SEMICONDUCTOR CD4021BCM Shift Register, Parallel to Serial, 1 Element, SOIC, 16 Pins, 3 V, 15 V
SHIFT REGISTER SGL 8BIT SERL/PARALLEL TO PARALLEL 16SOIC
8 3V~18V ParallelorSerialtoSerial SOP-16 Shifting Register ROHS
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8-BIT STATIC SHIFT REGISTER <AZ
4000 CMOS, SMD, 4021, SOIC16, 15V; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 15V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4021; Frequency:16MHz; IC Generic Number:4021; Input Current Max:1µA; Logic Function Number:4021; Logic IC Base Number:4021; Logic IC Family:4000 CMOS; Logic IC Function:8bit Static Shift Register; No. of Gates:1; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Power Dissipation Ptot Max:500mW; Shift Register Function:Parallel to Serial; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4021 BCM