Texas Instruments CD4021BM

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
$ 0.791
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4021BM.

Newark

Datasheet28 pages12 years ago
Datasheet29 pages14 years ago
Datasheet17 pages17 years ago

Texas Instruments

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.45%

CAD Models

Download Texas Instruments CD4021BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.315
$ 0.315
Stock
213,000
749,659
749,659
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
120 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4021BM.

Related Parts

Texas InstrumentsCD4021BM96
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
Texas InstrumentsCD4021BMG4
IC STATIC SHFT REG 8STG 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsCD4014BM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments CD4021BM provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
CD4021 ROHS3Compliant Tube e4 shift register 120ns 1muA 141.690917mg 17MHz
Logic IC Operating temperature: -55...+125 °C Series: CD4021 Function: Single / 8-Bit / Shift / Register / SISO / PISO Manufacturer: Texas Instruments Package: SOIC-16
LOGIC, STATIC SHFT REG 8STG, 16SOIC; Famille Logique/ Numéro de base: CD4021; Fonction registre à décalage: Série vers Parallèle, Série vers Série; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier
Logic, Static Shft Reg 8Stg, 16Soic; Logic Family/Base Number:Cd4021; Shift Register Function:Parallel To Serial, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:16Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS CD4021BM
LOGIC, STATIC SHFT REG 8STG, 16SOIC; Logic Family / Base Number:CD4021; Shift Register Function:Parallel to Serial, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; IC Output Type:Standard; Logic IC Family:CD4000; Logic IC Base Number:4021; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Frequency:17MHz; Input Current Max:1µA; Logic IC Base Number:4021; Logic IC Function:8-Stage Static Shift Register; Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-55°C to +125°C; Power Dissipation Ptot Max:500mW; Supply Voltage Range:3V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4021BM .