Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14014BD

4014 Non-RoHS Compliant Tube 1996 shift register 230ns 4000000Hz 3V -55C~125C
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14014BD.

IHS

Datasheet9 pages21 years ago
Datasheet8 pages21 years ago
Datasheet6 pages26 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14014BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.271
$ 0.271
Stock
114,798
736,146
736,146
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
800 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiMC14014BF
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive 16-Pin SO EIAJ T/R
IC SHIFT REGSTR 8BIT CMOS 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsCD4021BM
IC STATIC SHFT REG 8STG 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsCD4014BM
IC STATIC SHFT REG 8STG 16SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsCD4021BM96
IC STATIC SHFT REG 8STG 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC

Descriptions

Descriptions of onsemi MC14014BD provided by its distributors.

4014 Non-RoHS Compliant Tube 1996 shift register 230ns 4000000Hz 3V -55C~125C
SHIFT REGISTER SGL 8BIT SERL/PARALLEL TO PARALLEL 16SOIC
IC SHIFT REGISTER 8BIT 16-SOIC
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
800ns,340ns,230ns Push-pull type 1 6 3V 18V Parallel or Serial to Serial,Shift Register 4000 SOIC-16 SMD mount 9.9mm*4mm*1.75mm
4000 CMOS, SMD, 4014, SOIC16, 15V; Logic IC Function:8bit Static Shift Register; Logic IC Family:4000 CMOS; Logic IC Base Number:4014; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:SOIC; Operating Temperature Range:-55°C to +125°C; Base Number:14014; IC Generic Number:4014; Logic Function Number:4014; No. of Gates:1; No. of Inputs:1; No. of Pins:16; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd