onsemi MC14014BFELG

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC EIAJ T/R
$ 0.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14014BFELG.

IHS

Datasheet8 pages14 years ago

onsemi

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14014BFELG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.186
$ 0.186
Stock
1,098,051
94,068
94,068
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
800 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-10-17
LTD Date2016-04-17

Related Parts

Shift Register, MC14021B, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
265ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC 35MHz SOIC-16 , 1.75mm
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4042BDR
20¦ÌA 40ns , 4 3V 18V 6.8mA D-Type Transparent Latch CD4000 4 6.8mA SOIC-16 , 1.75mm
Texas InstrumentsSN74HC574DWR
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Texas InstrumentsSN74LVTH574DWR
3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC14014BFELG provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC EIAJ T/R
4014 RoHS Compliant Tape & Reel (TR) 2000 shift register 230ns 2.05mm 4MHz 3V
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
SHIFT REGISTER, 8BIT, -55 TO 125DEG C;
IC SHIFT REGISTER 8BIT 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd