What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74HC165ADR2G

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC T/R

$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC165ADR2G.

Newark

Datasheet12 pages11 years ago

IHS

Upverter

onsemi

Electro Sonic

Inventory History

3 month trend:
+9.75%

CAD Models

Download onsemi MC74HC165ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.127
$ 0.127
Stock
5,365,455
9,109,404
9,109,404
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
225 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC T/R
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC74HC165ADR2G provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC T/R
HC/UH 74HC165 ROHS3Compliant Cut Tape (CT) shift register 265ns 4muA 665.986997mg 20000000Hz
ON SEMICONDUCTOR MC74HC165ADR2G8 BIT PISO/SISO SHIFT REGISTER SOIC16
Shift Register, HC Family, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC
8-Bit Serial or Parallel-Input/Serial Output Shift Register
MC74HC165A Series 6 V Complementary Surface Mount Register - SOIC-16
265ns complementary 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC 35MHz SOIC-16 SMD mount,glue mount 1.75mm(height)
SHIFT REGISTER, 8BIT, SISO/PISO, SOIC-16; Logic Family / Base Number: 74HC165; Shift Register Function: Parallel to Serial, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC165ADR2G.