Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4042BDR

CMOS Quad Clocked 'D' Latch 16-SOIC -55 to 125
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4042BDR.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

iiiC

Inventory History

3 month trend:
-5.04%

CAD Models

Download Texas Instruments CD4042BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 1.01
$ 1.01
Stock
1,318,802
244,883
244,883
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
500 ns
500 ns
500 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
40 nA
40 nA
40 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4042BDR.

Related Parts

Texas InstrumentsCD4042BD
4000/14000/40000 SERIES HIGH LEVEL TRIGGERED D LATCH COMPLEMENTARY OUTPUT CDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
MC14044BDR2G QUAD LATCH, TRANSPARENT SR TYPE, 3 STATE, 3 TO 18 V, 16-PIN SOIC
onsemiMC14175BD
Contains Lead Not Qualified Reset D-Type Flip Flop -55C~125C TA 20muA 5pF 3V~18V
Texas InstrumentsCD40175BM
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsCD4076BM
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4042BDR provided by its distributors.

CMOS Quad Clocked 'D' Latch 16-SOIC -55 to 125
D-Type Transparent Latch CD4000, Inverting/Non-Inverting, Diff, 4-Ch, 3V-18V, 6.8mA, SOIC-16, SMD, Adhesive Mount, 1.75mm H
ICs, Latches Logic; Latch Type:D-Type; Output Current:6.8mA; Propagation Delay:40ns; No. of Bits:4bit; Output Type:Differential; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.