Texas Instruments SN74HC574DWR

Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC574DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+360%

CAD Models

Download Texas Instruments SN74HC574DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.196
$ 0.196
Stock
429,744
1,239,630
1,239,630
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
270 ns
45 ns
45 ns
Frequency
28 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC574DWR.

Related Parts

Texas InstrumentsSN74HC374DWR
D-TYPE FLIP FLOP, 3-STATE, SOIC-20; LOGI; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsCD74HC574M
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74HC374M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
74HC Series 2 to 6 V Surface Mount Octal D-Type Flip-Flop - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74HC574DWR provided by its distributors.

Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
FLIP FLOP TEXAS INSTRUMENTS SN74HC574DWR; Available until stocks are exhausted
Tape & Reel (TR) 74HC574 e3 74HC flip flop 12.8mm 2V 46ns @ 6V 150pF 36MHz
Positive edge 8μA 46ns@ 6V,150pF Non-inverting Tristate,Non-inverting 1 2V 6V 7.8mA Standard HC CMOS 3pF 7.8mA 36MHz SOIC-20 SMD mount 2.65mm(height)
D FLIP FLOP, OCTAL, SOIC-20; Famille Logique/ Numéro de base: 74HC574; Type de Flip-Flop: D; Temps de propagation: 24ns; Fréquence: 24MHz; Courant, sortie: -; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Ty
D Flip Flop, Octal, Soic-20; Logic Family/Base Number:74Hc574; Flip-Flop Type:D; Propagation Delay:24Ns; Frequency:24Mhz; Output Current:-; Logic Case Style:Soic; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Output Type:Tri Rohs Compliant: Yes |Texas Instruments

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC574DWR .
  • SN74HC574DWR.