onsemi MC14012BDR2

4000/14000/40000 Series, Dual 4-INPUT Nand Gate, PDSO14, SOIC-14
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14012BDR2.

IHS

Datasheet9 pages18 years ago
Datasheet1 page25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.195
$ 0.195
Stock
124,198
110,611,628
110,611,628
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
300 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
MC14093BDR2G; Quad 2-Input NAND Schmitt Trigger Logic Gate; 3 to 18V; 14-Pin SOIC
ON SEMICONDUCTOR - MC14011BDR2G - NAND Gate, MC14011, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14
Texas InstrumentsCD4011BM96
NAND CD4011 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 500mW 3.4mA 3.4mA
Texas InstrumentsCD4068BM .
TEXAS INSTRUMENTS CD4068BMAND / NAND Gate, 8 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4012BM
90ns@ 15V,50pF 1 4 2 2 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 1.75mm

Descriptions

Descriptions of onsemi MC14012BDR2 provided by its distributors.

4000/14000/40000 Series, Dual 4-INPUT Nand Gate, PDSO14, SOIC-14
IC GATE NAND 2CH 4-INP 14-SOIC / NAND Gate IC 2 Channel 14-SOIC
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC N T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd