Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14011BDG

MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14011BDG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet13 pages12 years ago

HQonline

IHS

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
-12.67%

CAD Models

Download onsemi MC14011BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.242
$ 0.242
Stock
48,719,316
2,025,080
2,025,080
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14093BDR2G; Quad 2-Input NAND Schmitt Trigger Logic Gate; 3 to 18V; 14-Pin SOIC
MC14093BDG, QUAD 2-INPUT NAND SCHMITT TRIGGER LOGIC GATE, 3 TO 18 V, 14-PIN SOIC
MC14011UB Series 3 to 18 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
Texas InstrumentsCD4011BM
TEXAS INSTRUMENTS CD4011BM NAND Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4011BME4
NAND CD4011 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of onsemi MC14011BDG provided by its distributors.

MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
NAND 4011 EAR99 4000B logic gate circuit 80ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
CMOS LOGIC, QUAD 2-INPUT NAND GATE, SOIC-14, PB-FREE
Quad 2 i/p NAND gate,MC14011BD SOIC14
RS APAC
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube
4000 CMOS, SMD, 4011, SOIC14, 15V; Logic Family / Base Number: MC14011; Logic Type: NAND; Output Current: 8.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Log

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14011 BDG
  • MC14011BDG.