Texas Instruments CD4012BM

TEXAS INSTRUMENTS CD4012BM NAND Gate, 4 Input, 6.8 mA, 3V to 18V, SOIC-14
$ 0.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4012BM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

Farnell

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+39.43%

CAD Models

Download Texas Instruments CD4012BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.4
$ 0.4
Stock
211,965
345,463
345,463
Authorized Distributors
2
5
5
Case/Package
SOIC
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4012BM.

Related Parts

NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
NAND Gate 2-Element 4-IN CMOS Automotive 14-Pin SOIC N T/R
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
Texas InstrumentsCD4012BM96
IC GATE NAND 2CH 4-INP 14-SOIC / NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74HC20DR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC20D
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD4012BM provided by its distributors.

TEXAS INSTRUMENTS CD4012BM NAND Gate, 4 Input, 6.8 mA, 3V to 18V, SOIC-14
IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
2-ch, 4-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
4000/14000/40000 SERIES DUAL 4-INPUT NAND GATE CDIP14
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube
2-ch 4-input NAND Gate IC, CMOS, 3-18V, SOIC
Logic, Dual 4In Nand Gate, 14Soic; Logic Family/Base Number:Cd4012; Logic Type:Nand; Output Current:6.8Ma; No. Of Inputs:4; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4012BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4012 BM
  • CD4012BM .