onsemi MC14012BCP

NAND 4012 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 500mW 8.8mA 8.8mA 3.5V-11V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14012BCP.

JRH Electronics

Datasheet9 pages18 years ago

IHS

Augswan

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 0.353
$ 0.353
Stock
239,811
12,784,515
12,784,515
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
300 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Texas InstrumentsSN74LS22N
Dual 4-input Positive-NAND Schmitt triggers with open collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN74HC00AN
13ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA PDIP-14 19.3mm*6.35mm*4.57mm
onsemi74VHC132N
NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
onsemi74ACT10PC
IC GATE NAND 3CH 3-INP 14DIP / Triple 3-Input NAND Gate
onsemiDM74AS10N
NAND Gate, AS Series, 3-Func, 3-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi MC14012BCP provided by its distributors.

NAND 4012 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 500mW 8.8mA 8.8mA 3.5V-11V
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
NAND Gate 2-Element 4-IN CMOS Automotive 14-Pin PDIP Rail
IC GATE NAND 2CH 4-INP 14-DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14012BCP.