Texas Instruments CD4012BE

NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4012BE.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Burklin Elektronik

Verical

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.64%

CAD Models

Download Texas Instruments CD4012BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.75
$ 0.75
Stock
605,777
130,776
130,776
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
90 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
8.8 mA
8.8 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4012BE.

Related Parts

Texas InstrumentsCD4012BEE4
2-ch, 4-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
Texas InstrumentsCD74AC20E
2-ch, 4-input, 1.5-V to 5.5-V NAND gates 14-PDIP -55 to 125
Texas InstrumentsCD74ACT20E
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD4012BE provided by its distributors.

NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
Dual 4 inputs NAND gate, PDIP-14, Texas Instruments CD4012BE
2-ch, 4-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125
IC; NAND Operation; 3 to 18 V; 1 to 6.8 mA (Low), -1 to -6.8 mA (High);
NAND Gate 2 Element 4 Input CMOS 14-Pin Plastic Dip Tube
Texas Instruments Logic Gates, NAND, Through-hole, 2individual, 4Input, 14Pin
1uA 3V~18V 2 90ns@15V,50pF NAND Gates DIP-14 Gates ROHS
DUAL 4-IN NAND, 4012, DIP14, 18V; Logic Family / Base Number: CD4012; Logic Type: NAND; Output Current: 6.8mA; No. of Inputs: 4; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic IC Base Number: 4012; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4012; Device Marking: CD4012BE; Logic Function Number: 4012; Logic IC Base Number: 4012; Logic IC Function: Dual 4-Input NAND Gate; No. of Gates: 2; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4012BE
  • CD4012 BE
  • CD4012BE .