Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS22N

Dual 4-input Positive-NAND Schmitt triggers with open collector outputs 14-PDIP 0 to 70
$ 0.107

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS22N.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS22N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74HC00AN
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
onsemi74ACT10PC
IC GATE NAND 3CH 3-INP 14DIP / Triple 3-Input NAND Gate
onsemiDM74AS10N
NAND Gate 3-Element 3-IN Bipolar 14-Pin PDIP W Rail
NAND 74ALS03 74ALS Tube logic gate circuit 50ns @ 5V 50pF - 8mA 2V 70C
onsemi74F10PC
NAND Gate Through Hole Obsolete 2000 NAND Gate Inverter IC 0C~70C 2V 1mA 20mA 5ns @ 5V 50pF
onsemiDM74S20N
NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Descriptions

Descriptions of Texas Instruments SN74LS22N provided by its distributors.

Dual 4-input Positive-NAND Schmitt triggers with open collector outputs 14-PDIP 0 to 70
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP
LS SERIES DUAL 4-INPUT NAND GATE PDIP14
NAND GATE, LS SERIES TTL / IC Channel
32ns Open collector 1 4 2 5.25V 8mA Bipolar,NAND LS -0.1mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74LS22N