onsemi 74VHC132N

NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
$ 0.154
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC132N.

IHS

Datasheet9 pages27 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.41
Stock
260,954
273,253
Authorized Distributors
2
5
Case/Package
DIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
11 ns
9.7 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi74VHC00N
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74AC00PC
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S00N
8ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NAND Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm

Descriptions

Descriptions of onsemi 74VHC132N provided by its distributors.

NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
9.7ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA PDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP W Rail
74VHC CMOS, 74VHC132, DIP14, 5.5V; Logic IC function:Quad 2-Input NAND Schmitt Trigger; Logic IC family:VHC; Logic IC Base Number:74132; Case style:DIP; Temperature, operating range:-40°C to +85°C; Base number:74; Gates, No. of:4; IC Generic number:74VHC132; Inputs, No. of:2; Logic function number:132; Pins, No. of:14; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, supply:5.5V; Voltage, supply max:5.5V; Voltage, supply min:2.0V
The VHC132 is an advanced high speed CMOS 2-inputNAND Schmitt Trigger Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and func-tion are the same as the VHC00 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free out-put signals. Thus greater noise margin then conventional gates is provided. An input protection circuit ensures that0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5Vto 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mis-matched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd