onsemi MC14011BFEL

NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
$ 0.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14011BFEL.

IHS

Datasheet14 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14011BFEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.329
$ 0.329
Stock
193,222
443,258
443,258
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
45 ns
45 ns
Low Level Output Current
8.8 mA
3.4 mA
3.4 mA
High Level Output Current
8.8 mA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

80ns@ 15V,50pF 2 4 3V 18V 8.8mA NAND Gate 4000 8.8mA SOIC-14 , 1.5mm
Quad 2-Input NAND Gate with Schmitt Trigger Input
4000/14000/40000 Series, Quad 2-INPUT Nand Gate, PDSO14, SOIC-14
Texas InstrumentsCD4011BM
TEXAS INSTRUMENTS CD4011BM NAND Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4011BME4
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4011BMT
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MC14011BFEL provided by its distributors.

NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO EIAJ T/R
Contains Lead NAND Gate Surface Mount Non-RoHS Compliant NAND Gate Inverter IC 50pF -55C~125C 18V 8.8mA 8.8mA
IC GATE NAND 4CH 2-INP 14-SOEIAJ
MC14011BFEL, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd