Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4011BME4

NAND CD4011 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4011BME4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Newark

Inventory History

3 month trend:
+37.14%

CAD Models

Download Texas Instruments CD4011BME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.246
$ 0.246
Stock
143,404
947,266
947,266
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
250 ns
250 ns
Low Level Output Current
1.5 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4011BME4.

Related Parts

Texas InstrumentsCD4011BM
TEXAS INSTRUMENTS CD4011BM NAND Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
MC14093BDR2G; Quad 2-Input NAND Schmitt Trigger Logic Gate; 3 to 18V; 14-Pin SOIC
ON SEMICONDUCTOR - MC14011BDR2G - NAND Gate, MC14011, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14

Descriptions

Descriptions of Texas Instruments CD4011BME4 provided by its distributors.

NAND CD4011 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
90ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Gate / Inverter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.