Texas Instruments CD4011BMT

90ns@ 15V, 50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
$ 0.524
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4011BMT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4011BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 0.21
$ 0.21
Stock
77,954
2,060,442
2,060,442
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
250 ns
250 ns
Low Level Output Current
3.4 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4011BMT.

Related Parts

Texas InstrumentsCD4011BME4
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4011BM
TEXAS INSTRUMENTS CD4011BM NAND Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
MC14093BDR2G; Quad 2-Input NAND Schmitt Trigger Logic Gate; 3 to 18V; 14-Pin SOIC
ON SEMICONDUCTOR - MC14011BDR2G - NAND Gate, MC14011, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14

Descriptions

Descriptions of Texas Instruments CD4011BMT provided by its distributors.

90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
NAND CD4011 e4 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
IC, LOGIC, QUAD NAND, 14SO, RL250; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Logic IC Base Number:4011; Logic IC Family:CD4000; Logic IC Function:Quad 2-Input NAND Gate; Operating Temperature Range:-55°C to +125°C; Output Current Max:6.8mA; Package / Case:SOIC; Supply Voltage Range:3V to 18V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.