onsemi MC14093BDR2

4000/14000/40000 Series, Quad 2-INPUT Nand Gate, PDSO14, SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14093BDR2.

IHS

Datasheet9 pages19 years ago
Datasheet6 pages25 years ago

Augswan

DigiKey

CAD Models

Download onsemi MC14093BDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.203
Stock
603,577
7,885,170
7,885,170
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
8.8 mA
4.2 mA
4.2 mA
High Level Output Current
8.8 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

4000/14000/40000 Series, Quad 2-INPUT Nand Gate, PDSO14, SOIC-14
MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
ON SEMICONDUCTOR - MC14011BDR2G - NAND Gate, MC14011, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14
Texas InstrumentsCD4011UBM96
50ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4011BM
TEXAS INSTRUMENTS CD4011BM NAND Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4093BM96
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14093BDR2 provided by its distributors.

4000/14000/40000 Series, Quad 2-INPUT Nand Gate, PDSO14, SOIC-14
80ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA NAND Gate CD4000 8.8mA SOIC-14 8.75mm*4mm*1.5mm
IC GATE NAND 4CH 2-INP 14-SOIC / NAND Gate IC 4 Channel 14-SOIC
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd