Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4077BM96

IC Gate Xnor 4CH 2-INP 14SOIC Xnor (exclusive Nor) IC 4 Channel 14-SOIC
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4077BM96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-1.82%

CAD Models

Download Texas Instruments CD4077BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.235
$ 0.235
Stock
1,006,180
106,579,650
106,579,650
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
XNOR
XNOR
XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
350 ns
350 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4077BM96.

Related Parts

Texas InstrumentsCD4077BM
TEXAS INSTRUMENTS CD4077BMXNOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4001BM96
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4001BM
TEXAS INSTRUMENTS CD4001BM NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
MC14001BDR2G, QUAD 2-INPUT NOR LOGIC GATE, -0.5 - 18 V, 14-PIN SOIC
XOR 4070 EAR99 4000B logic gate circuit 110ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V

Descriptions

Descriptions of Texas Instruments CD4077BM96 provided by its distributors.

IC GATE XNOR 4CH 2-INP 14SOIC XNOR (Exclusive NOR) IC 4 Channel 14-SOIC
XNOR CD4077 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125
XNOR Gate, CD4000, 3V-18V, 3.4mA, Push-Pull, 100ns@15V, 50pF, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
XNOR GATE, QUAD, 2 I/P, SOIC-14; Famille Logique/ Numéro de base: CD4077; Type de logique: OU Exclusif; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type de boîtier
XNOR GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number:CD4077; Logic Type:XNOR; Output Current:-; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:CD4000; Logic IC Base Number:4077; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4077BM96 .