Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4001BM96E4

NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4001BM96E4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Newark

Inventory History

3 month trend:
-4.11%

CAD Models

Download Texas Instruments CD4001BM96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.222
$ 0.222
Stock
256,985
1,020,807
1,020,807
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
250 ns
250 ns
Low Level Output Current
3.4 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4001BM96E4.

Related Parts

MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
MC14001BDR2G, QUAD 2-INPUT NOR LOGIC GATE, -0.5 - 18 V, 14-PIN SOIC
QUAD 2-INPUT NOR LOGIC GATE, -0.5 - +18 V DC, 14-PIN SOIC
Texas InstrumentsCD4001BM
TEXAS INSTRUMENTS CD4001BM NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4077BM96
XNOR CD4077 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4077BM
TEXAS INSTRUMENTS CD4077BMXNOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14

Descriptions

Descriptions of Texas Instruments CD4001BM96E4 provided by its distributors.

NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.