onsemi MC10H603FNR2

Latched Translator ECL to TTL 9-CH Unidirectional 28-Pin PLCC T/R
$ 6.323
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H603FNR2.

IHS

Datasheet7 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H603FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.323
$ 3.521
Stock
107,742
71,657
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
6 ns
0 s
Data Rate
-
-
Low Level Output Current
48 mA
48 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

onsemi100324QCX
100324 TTL Tape & Reel (TR) ECL level shifter translator 2.7ns 5.5V -50mA 0C~85C TA
onsemi100324QC
TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28
onsemi100325QC
Unidirectional TRUE ROHS3Compliant QUAD Mixed Signal Translator 0C~85C TA 4.57mm 5V 4.3ns

Descriptions

Descriptions of onsemi MC10H603FNR2 provided by its distributors.

Latched Translator ECL to TTL 9-CH Unidirectional 28-Pin PLCC T/R
ECL to TTL Translator, 9 Func, Complementary Output, ECL, PQCC28
Unidirectional COMPLEMENTARY Non-RoHS Compliant QUAD Mixed Signal Translator 0C~85C TA 4.57mm 5V
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC XLATOR 9B LTCH ECL-TTL 28PLCC
MC10H603FNR2, GATES/INVERTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd