onsemi MC10H603FN

e0 10H603 Tin/Lead (Sn/Pb) ECL level shifter translator 6ns 5V 4.57mm -15mA
$ 3.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H603FN.

IHS

Datasheet7 pages19 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H603FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.521
$ 6.323
Stock
71,657
107,742
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
0 s
6 ns
Data Rate
-
-
Low Level Output Current
48 mA
48 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

onsemi100324QCX
100324 TTL Tape & Reel (TR) ECL level shifter translator 2.7ns 5.5V -50mA 0C~85C TA
onsemi100324QC
TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28
onsemi100325QC
Unidirectional TRUE ROHS3Compliant QUAD Mixed Signal Translator 0C~85C TA 4.57mm 5V 4.3ns

Descriptions

Descriptions of onsemi MC10H603FN provided by its distributors.

e0 10H603 Tin/Lead (Sn/Pb) ECL level shifter translator 6ns 5V 4.57mm -15mA
Latched Translator ECL to TTL 9-CH Unidirectional 28-Pin PLCC Rail
9-BIT LATCH ECL TO TTL TRANSLATOR ECL to TTL Translator, 9 Func, Complementary Output, ECL, PQCC28
IC XLATOR 9B LTCH ECL-TTL 28PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd