What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 100324QCX

100324 TTL Tape & Reel (TR) ECL level shifter translator 2.7ns 5.5V -50mA 0C~85C TA
$ 4.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 100324QCX.

IHS

Datasheet9 pages25 years ago
Datasheet8 pages25 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2010-09-23

Related Parts

onsemi74F899QC
Transceiver, Non-Inverting Element 9 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)
onsemi74F552QC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC28
onsemi74F899QCX
Transceiver, Non-Inverting Element 9 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)

Descriptions

Descriptions of onsemi 100324QCX provided by its distributors.

100324 TTL Tape & Reel (TR) ECL level shifter translator 2.7ns 5.5V -50mA 0C~85C TA
TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28
Mixed Signal Differential ECL 1 6 TTL Unidirectional SMD mount
Unidirectional COMPLEMENTARY ROHS3Compliant QUAD Mixed Signal Translator 0C~85C TA 4.57mm 5V 2.7ns
Translator TTL to ECL 6-CH Unidirectional 28-Pin PLCC T/R
1 6 PLCC-28(11.5x11.5) Translators / Level Shifters ROHS
Low Power Hex TTL-to-ECL Translator (ECL)
IC TRNSLTR UNIDIRECTIONAL 28PLCC
The 100324 is a hex translator, designed to convert TTL logic levels to 100K ECL logic levels. The inputs are compatible with standard or Schottky TTL. A common Enable (E), when LOW, holds all inverting outputs HIGH and holds all true outputs LOW. The differential outputs allow each circuit to be used as an inverting/non-inverting translator, or as a differential line driver. The output levels are voltage compensated over the full -4.2V to -5.7V range. When the circuit is used in the differential mode, the 100324, due to its high common mode rejection, overcomes voltage gradients between the TTL and ECL ground systems. The VEE and VTTL power may be applied in either order. The 100324 is pin and function compatible with the 100124 with similar AC performance, but features power dissipation roughly half of the 100124 to ease system cooling requirements. Product Highlights: Pin/function compatible with 100124 Meets 100124 AC specifications 50% power reduction of the 100124 Differential outputs 2000V ESD protection -4.2V to -5.7V operating range Available to MIL-STD-883 Available to industrial grade temperature range (PLCC package only)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd