onsemi 100325QC

Unidirectional TRUE ROHS3Compliant QUAD Mixed Signal Translator 0C~85C TA 4.57mm 5V 4.3ns
$ 4.298
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 100325QC.

IHS

Datasheet10 pages25 years ago
Datasheet14 pages0 years ago
Datasheet0 pages0 years ago

Arrow Electronics

Jameco

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23

Related Parts

e0 10H603 Tin/Lead (Sn/Pb) ECL level shifter translator 6ns 5V 4.57mm -15mA
e0 10H601 Tin/Lead (Sn/Pb) ECL level shifter translator 4.8ns 5V 4.57mm -15mA
Unidirectional TRUE Non-RoHS Compliant QUAD Mixed Signal Translator 0C~85C TA 4.57mm 5V

Descriptions

Descriptions of onsemi 100325QC provided by its distributors.

Unidirectional TRUE ROHS3Compliant QUAD Mixed Signal Translator 0C~85C TA 4.57mm 5V 4.3ns
ECL to TTL Translator, 6 Func, True Output, ECL, PQCC28
Mixed Signal 4.6ns TTL 1 6 -4.2V,4.5V 5.7V,5.5V ECL LCC
Translator ECL to TTL 28-Pin PLCC Rail
IC TRANSLATR HEX ECL/TTL 28-PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC, HEX ECL TO TTL TRANSLATOR, LCC-28; No. of Inputs:6; Output Current:20mA; Propagation Delay:4.3ns; Logic Type:Translator; Supply Voltage Range:-4.2V to -5.7V; Logic Case Style:LCC; No. of Pins:28
Translator / Logic Level Converter IC; Logic Type:Translator; Logic Base Number:100325; Supply Current:-27mA; Supply Voltage Min:-4.2V; Supply Voltage Max:-5.7V; Termination Type:SMD; Package/Case:28-PLCC; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd