onsemi MC10H186PG

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PDIP16
$ 8.516
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H186PG.

IHS

Datasheet5 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H186PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.516
$ 4.252
$ 4.252
Stock
142,136
111,772
111,772
Authorized Distributors
2
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
75 °C
75 °C
75 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PDIP16
Texas InstrumentsSN74AHC174N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74LS174N
D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16
Texas InstrumentsCD74HCT174E
D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
ON SEMICONDUCTOR MC14174BCPG Flip-Flop, D, 160 ns, 15.5 MHz, 8.8 mA, DIP, 16 Pins

Descriptions

Descriptions of onsemi MC10H186PG provided by its distributors.

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PDIP16
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin PDIP Rail
Tube e3 10H MATTE TIN flip flop 4.44mm 250MHz 3ns -4.9V~-5.46V
FLIP-FLOP, D, 1.7NS, 250MHZ, PDIP;
IC FF D-TYPE SINGLE 6BIT 16PDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd