Texas Instruments SN74LS174N

Flip-flop; Ttl; 16-LEAD PDIP; 7 V; 16 ma; 2 V; 0.8 V; 3.5 V (typ.); 8 ma (max.)
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS174N.

Texas Instruments

Datasheet14 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14

element14 APAC

HQonline

Inventory History

3 month trend:
-7.09%

CAD Models

Download Texas Instruments SN74LS174N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS174N.

Related Parts

D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16
Texas InstrumentsSN74ALS174N
Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70
Texas InstrumentsCD74HCT174E
High Speed CMOS Logic Hex D-Type Flip-Flop with eset 16-PDIP -55 to 125
Texas InstrumentsSN74F174AN
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin PDIP Tube
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS174N provided by its distributors.

FLIP-FLOP; TTL; 16-LEAD PDIP; 7 V; 16 MA; 2 V; 0.8 V; 3.5 V (TYP.); 8 MA (MAX.)
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin PDIP Tube
LS SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDIP16
Logic IC Operating temperature: 0...+70 °C Series: SN74LS174 Function: Hex / D-type / Flip-Flop Manufacturer: Texas Instruments Package: DIL-16 Technology: LS
LS TTL Buffer/Driver, Non-Inverting, Positive Edge Trigger, Master Reset, 1-Ch 40MHz 4.75V-5.25V 26mA 8mA 400μA 30ns@5V 15pF PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
IC, FLIP FLOP; Logic Family / Base Number: 74LS174; Flip-Flop Type: D; Propagation Delay: 20ns; Frequency: 40MHz; Output Current: 8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Ty; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS174N
  • SN74LS174 N
  • SN74LS174N .
  • SN74LS174N.
  • SN74LS174N..