What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10H186P

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PDIP16
$ 3.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H186P.

IHS

Datasheet5 pages20 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H186P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 3.94
$ 3.94
Stock
128,484
136,832
136,832
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
75 °C
75 °C
75 °C

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2010-03-31
LTD Date2010-09-30

Related Parts

onsemiMC10H176P
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PDIP16
Texas InstrumentsSN74HC174N
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC174E
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74AS174N
Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70
onsemi74AC174PC
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDIP16
NXP Semiconductors74LV174N,112
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Bulk

Descriptions

Descriptions of onsemi MC10H186P provided by its distributors.

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PDIP16
Contains Lead Not Qualified Reset D-Type Flip Flop 0C~75C TA 110mA -4.9V~-5.46V 3ns
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 16-Pin PDIP Tube
Tube e0 10H TIN LEAD flip flop 4.44mm 250MHz 3ns -4.9V~-5.46V
FLIP FLOP D-MSTR-SLV TYPE POS-EDGE 1-ELEM 16PDIP
IC FF D-TYPE 1-ELE 6-BIT 16-PDIP
3ns Non-inverting Single ended 8V 5.46V D-Master-Slave Type,D-Type Master-Slave Flip-Flop 10 Single ended PDIP-16 Through hole mounting 19.55mm*6.85mm*3.43mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H186P.