onsemi MC14174BCPG

ON SEMICONDUCTOR MC14174BCPG Flip-Flop, D, 160 ns, 15.5 MHz, 8.8 mA, DIP, 16 Pins
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14174BCPG.

IHS

Datasheet7 pages4 years ago

Newark

Augswan

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.13%

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD40174BE
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDIP16
Texas InstrumentsCD74HCT174E
High Speed CMOS Logic Hex D-Type Flip-Flop with eset 16-PDIP -55 to 125
Texas InstrumentsSN74F174AN
45mA 10ns@ 5V,50pF 1 4.5V 5.5V 20mA Master Reset F TTL 1mA 140MHz PDIP-16 19.3mm*6.35mm*4.57mm
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi MC14174BCPG provided by its distributors.

ON SEMICONDUCTOR MC14174BCPG Flip-Flop, D, 160 ns, 15.5 MHz, 8.8 mA, DIP, 16 Pins
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Tube
20¦ÌA 120ns@ 15V,50pF 1 3V 18V 8.8mA Reset 4000 5pF 8.8mA 15.5MHz PDIP-16 3.43mm
IC, 4000 CMOS, 4174, DIP16, 15V; Logic Family / Base Number: MC14174; Flip-Flop Type: D; Propagation Delay: 160ns; Frequency: 15.5MHz; Output Current: 8.8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Type: Positive Edg
The MC14174B hex type D flip-flop is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Data on the D inputs which meets the setup time requirements is transferred to the Q outputs on the positive edge of the clock pulse. All six flip-flops share common clock and reset inputs. The reset is active low and independent of the clock.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14174BCPG.