onsemi MC10H174L

Multiplexer, 10H Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16
$ 1.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H174L.

IHS

Datasheet6 pages20 years ago
Datasheet6 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H174L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.586
$ 1.586
Stock
102,352
152,458
152,458
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

onsemiMC10H211L
R-GDIP-T16 10H Tube 10H logic gate circuit 2ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
onsemiMC10H135L
10H SERIES POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
onsemiMC10H109L
OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, CDIP16
Texas InstrumentsCD54HC161F
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-CDIP -55 to 125
Texas InstrumentsSN54F138J
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsCD54HC138F
High Speed CMOS Logic Inverting and Non-Inverting 3-to-8 Line Decoder Demultiplexer 16-CDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H174L provided by its distributors.

Multiplexer, 10H Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16
10H e0 10H174 2x 4:1 decoder circuit 2.5ns -4.94V~-5.46V 5.08mm 80mA
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4:1 Mux
IC MULTIPLEXER 2 X 4:1 16CDIP
IC MUX DUAL 4:1 ECL 16-CDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd