Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H135L

10H Series Positive Edge Triggered Jbar-kbar Flip-flop Complementary Output CDIP16
$ 47.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H135L.

IHS

Datasheet7 pages20 years ago
Datasheet5 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 47.65
$ 47.65
$ 47.65
Stock
119,244
121,785
121,785
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop
-
-
Number of Elements
2
1
1
Number of Bits per Element
1
-
-
Propagation Delay
2.6 ns
4.5 ns
4.5 ns
Frequency
250 MHz
5.2 MHz
5.2 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

onsemiMC10H131L
D Flip-Flop, 10H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16
onsemiMC10H186L
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDIP16
Texas InstrumentsJM38510/34102BEA
Dual J-K Positive-Edge-Triggered Flip-Flops W/Clear And Preset 16-CDIP -55 to 125
Texas InstrumentsSNJ54LS109AJ
Dual J-K Positive-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
Texas InstrumentsSN54HC109J
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H135L provided by its distributors.

10H SERIES POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 16-Pin CDIP Tube
Positive edge 68mA 2.6ns Antiphase,Non-inverting complementary 2 8V 5.46V Set(Preset) and Reset 10 Single ended 250MHz CDIP-16 Through hole mounting 19.93mm*7.49mm*4.07mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H135 L