Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD54HC138F

3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDIP16
$ 12.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC138F.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.84
$ 0.722
$ 0.722
Stock
95,673
564,407
564,407
Authorized Distributors
3
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54HC138J
3-LINE TO 8-LINE DECODERS/DEMULT Decoder/Demultiplexer 1 x 3:8 16-CDIP
Texas InstrumentsCD54AC138F3A
CD54AC138 3-LINE TO 8-LINE INVER / Decoder/Demultiplexer 1 x 3:8 16-CDIP
Texas InstrumentsSN54HCT138J
3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, CDIP16

Descriptions

Descriptions of Texas Instruments CD54HC138F provided by its distributors.

3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDIP16
High Speed CMOS Logic Inverting and Non-Inverting 3-to-8 Line Decoder Demultiplexer 16-CDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube
265ns 2V 6V 5.2mA 5.2mA DIP Through hole mounting 3.56mm(height)
3-Line To 8-Line Decoder/demux Rohs Compliant: Yes
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
Conn LC Multimode Simplex PL ST Cable Mount 2mm 0.2dB Bulk
CD54HC138 HIGH SPEED CMOS LOGIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC138F.