Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H109L

OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, CDIP16

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H109L.

IHS

Datasheet6 pages20 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10H109L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 25.65
Stock
118,341
197,364
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
NOR, OR
NOR, OR
Number of Circuits
2
2
Number of Inputs
5
5
Propagation Delay
1.3 ns
1.3 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemiMC10H209L
Tin/Lead (Sn/Pb) 10H ASYMMETRICAL INPUTS 10H multi inverter 19.49mm 1.15ns -5.46V -50mA
onsemiMC10H117L
OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin CDIP Rail
onsemiMC10H210L
R-GDIP-T16 10H Tube 10H logic gate circuit 1.55ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
Texas InstrumentsSN54HC14J
IC INVERT SCHMITT 6CH 6IN 14CDIP Inverter IC 6 Channel Schmitt Trigger 14-CDIP
Texas Instruments5962-9680301QCA
Hex Inverters 14-CDIP -55 to 125
Texas InstrumentsSNJ54AHC126J
Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H109L provided by its distributors.

OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, CDIP16
IC GATE OR/NOR DUAL 4-5 16-PIN CERDIP
IC GATE OR/NOR DUAL 4-5 16-CDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H109 L