Texas Instruments SN74ABT240ADW

Buffer/Line Driver Octal Inverting 3-ST BiCMOS 20-Pin SOIC Tube
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT240ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+15.91%

CAD Models

Download Texas Instruments SN74ABT240ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.475
$ 0.475
Stock
213,890
331,586
331,586
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverter
AND, Buffer, Inverter
AND, Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
6.4 ns
6.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT240ADW.

Related Parts

Texas InstrumentsCY74FCT240ATSOC
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74HCT240M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74LS240DW
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Buffer/Line Driver Octal Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74ABT240ADW provided by its distributors.

Buffer/Line Driver Octal Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, Sop
74ABT240 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74ABT logic driver 32mA 64mA 6.4ns 2.65mm 5V
Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20
24mA Antiphase Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Inverting Single ended 32mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
BUFFER/DRIVER, OCTAL, SMD; Logic IC Function:Octal Buffer / Line Driver; Logic IC Family:ABT; Logic IC Base Number:74; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:74; No. of Bits:4; No. of Gates:8; No. of Inputs:8; No. of Pins:20; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
These octal buffers and line drivers are designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. Together with the SN54ABT241, SN74ABT241A, SN54ABT244, and SN74ABT244A, these devices provide the choice of selected combinations of inverting and noninverting outputs, symmetrical active-low output-enable (OE)\ inputs, and complementary OE and OE\ inputs. The SN54ABT240 and SN74ABT240A are organized as two 4-bit buffers/line drivers with separate OE\ inputs. When OE\ is low, the devices pass inverted data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT240ADW.
  • SN74ABT240ADW..