onsemi MC10H107M

Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H XOR/XNOR Gate multi inverter 10.2mm 1.7ns -5.46V -50mA
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H107M.

IHS

Datasheet6 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.395
$ 1.395
$ 1.395
Stock
94,834
164,432
164,432
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
3
3
3
Number of Inputs
2
2
2
Propagation Delay
1.6 ns
1.6 ns
1.6 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

10H SERIES QUAD 2-INPUT XOR GATE PDSO16
onsemiMC10H113M
10H SERIES QUAD 2-INPUT XOR GATE PDSO16
Texas Instruments74AC11086D
TEXAS INSTRUMENTS 74AC11086D XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, SOIC-16
Texas Instruments74AC11086DR
XOR Gate 4-Element 2-IN CMOS 16-Pin SOIC T/R
20ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA XOR (Exclusive OR) HC 5.2mA SOIC-14 , 8.75mm*4mm*1.5mm
Texas InstrumentsCD4077BM96
XNOR CD4077 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of onsemi MC10H107M provided by its distributors.

Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H XOR/XNOR Gate multi inverter 10.2mm 1.7ns -5.46V -50mA
XOR/XNOR Gate, 10H Series, 3-Func, 2-Input, ECL, PDSO16
XOR/XNOR Gate 3-Element 2-IN ECL 16-Pin SO EIAJ Tube
Triple 2-Input Exclusive OR/Exclusive NOR Gate
IC GATE XOR/XNOR TRIPLE 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd